VL-1260 | ||
---|---|---|
DigiKey Part Number | 1241-1276-ND | |
Manufacturer | ||
Manufacturer Product Number | VL-1260 | |
Description | 12BIT STD ANALOG INPUT CARD | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Analog Input Card | |
Specifications | 12-Bit Analog Input Card for the STD Bus |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,062.98000 | ¥1,062.98 |