ISOBLOCK V-4C (1000V 10V) | ||
---|---|---|
DigiKey Part Number | 1780-1030-ND | |
Manufacturer | ||
Manufacturer Product Number | ISOBLOCK V-4C (1000V 10V) | |
Description | TRANSDUCER VOLTAGE 9-28VDC | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Transducer ±1000V Input ±10V Output 9 ~ 28VDC DIN Rail | |
Datasheet | Datasheet | |
EDA/CAD Models | ISOBLOCK V-4C (1000V 10V) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Verivolt LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Transducer | |
Input Range | ±1000V | |
Output | ±10V | |
Isolation | 1500V (Working) | |
Response Time | 2.8µs | |
Accuracy | ±0.2% | |
Voltage - Supply | 9 ~ 28VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
CAD Models | ISOBLOCK V-4C (1000V 10V) Models |
HTML Datasheet | |
Product Drawings | IsoBlock V-4C Series Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 9030.33.3800 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,097.46000 | ¥9,097.46 |
Attribute | Description |
---|---|
Other Names | 1780-1030 |
Standard Package | 1 |