ISOBLOCK I-FG-1C (15A 10V) | ||
---|---|---|
DigiKey Part Number | 1780-1007-ND | |
Manufacturer | ||
Manufacturer Product Number | ISOBLOCK I-FG-1C (15A 10V) | |
Description | TRANSDUCER CURRENT 9-28VDC | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Current Transducer 0 ~ 15A Input ±10V Output 9 ~ 28VDC DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Verivolt LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Current Transducer | |
Input Range | 0 ~ 15A | |
Output | ±10V | |
Isolation | 1200V (Working) | |
Response Time | 5µs | |
Accuracy | ±0.2% | |
Voltage - Supply | 9 ~ 28VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,725.94000 | ¥1,725.94 |
10 | ¥1,668.40500 | ¥16,684.05 |
25 | ¥1,553.34200 | ¥38,833.55 |
50 | ¥1,530.32820 | ¥76,516.41 |