ENCORE (1A) | ||
---|---|---|
DigiKey Part Number | 1780-1024-ND | |
Manufacturer | ||
Manufacturer Product Number | ENCORE (1A) | |
Description | TRANSDUCER CURRENT SENS SHUNT 1A | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Current Transducer 0 ~ 1A Input ±100mV Output Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Verivolt LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Current Transducer | |
Input Range | 0 ~ 1A | |
Output | ±100mV | |
Isolation | - | |
Response Time | 8ns | |
Accuracy | ±0.2% | |
Voltage - Supply | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination Style | BNC | |
Operating Temperature | -35°C ~ 70°C | |
Approval Agency | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Encore Series Spec |
Featured Product | Encore Current to Voltage Transducers |
HTML Datasheet | Encore Series Spec |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 9030.33.3800 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,405.09000 | ¥2,405.09 |
10 | ¥2,324.91200 | ¥23,249.12 |
Attribute | Description |
---|---|
Other Names | 1780-1024 1A:100MV ENCORE (1A 100MV) |
Standard Package | 1 |