CCK160-3U | ||
---|---|---|
DigiKey Part Number | V1216-ND | |
Manufacturer | ||
Manufacturer Product Number | CCK160-3U | |
Description | CARD RACK FRAME KIT VME 3UX160MM | |
Customer Reference | ||
Detailed Description | Aluminum Subrack Kit 3U = 5.250" (133.35mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Subrack Kit | |
Size / Dimension | 9.270" L x 19.000" W (235.46mm x 482.60mm) | |
Height | 3U = 5.250" (133.35mm) | |
Card Size Range | 3.940" H x 6.299" L (100.08mm x 159.99mm) | |
Guide Method | No Card Guide | |
Material | Aluminum | |
Base Product Number |