5250998-84 | ||
---|---|---|
DigiKey Part Number | V2050-ND | |
Manufacturer | ||
Manufacturer Product Number | 5250998-84 | |
Description | BACKPLANE INSULATION STRIP 17.0" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Insulation Strip | |
For Use With/Related Products | Extrusion, Rear Horizontal | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Rack Components and Accessories |
HTML Datasheet | Rack Components and Accessories |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.80000 | ¥63.80 |
10 | ¥54.19900 | ¥541.99 |
100 | ¥44.63300 | ¥4,463.30 |
1,000 | ¥42.40135 | ¥42,401.35 |
Attribute | Description |
---|---|
Other Names | V2050 5250998-84-ND |
Standard Package | 1 |