3690-26-1 | ||
---|---|---|
DigiKey Part Number | 3690-26-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 3690-26-1 | |
Description | CARD EXTENDERS IBM AT-ISA | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Card Extenders IBM AT-ISA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | IBM AT-ISA | |
Size / Dimension | - | |
Contacts | - | |
Material | FR4 Epoxy Glass | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,705.97000 | ¥1,705.97 |