12X12C1 | ||
---|---|---|
DigiKey Part Number | 12X12C1-ND | |
Manufacturer | ||
Manufacturer Product Number | 12X12C1 | |
Description | PROTO BOARD COPPER CLAD 12X12" | |
Customer Reference | ||
Detailed Description | Proto Board Copper Clad FR4, Single Sided, 1 oz. 12.00" x 12.00" (304.8mm x 304.8mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Proto Board Type | Copper Clad, Uncoated | |
Size / Dimension | 12.00" x 12.00" (304.8mm x 304.8mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | Copper Clad FR4, Single Sided, 1 oz. |