VTFT043MPFT01 | ||
---|---|---|
DigiKey Part Number | 153-VTFT043MPFT01-ND | |
Manufacturer | ||
Manufacturer Product Number | VTFT043MPFT01 | |
Description | 4.3" TFT WITH INTEGRATED PROJECT | |
Manufacturer Standard Lead Time | 53 Weeks | |
Customer Reference | ||
Detailed Description | Graphic LCD Display Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Base Product Number |
Attribute | Description |
---|---|
ECCN | EAR99 |
HTSUS | 8524.91.1000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥438.71000 | ¥438.71 |
10 | ¥363.44400 | ¥3,634.44 |
100 | ¥350.68750 | ¥35,068.75 |
Attribute | Description |
---|---|
Other Names | 153-VTFT043MPFT01 |
Standard Package | 50 |