VI-415-DP-FH-W

DigiKey Part Number
153-1105-ND
Manufacturer
Manufacturer Product Number
VI-415-DP-FH-W
Description
LCD MOD 4DIG 4 X 1 TRANSFLECTIVE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Character Display Module Transflective 7-Segment TN - Twisted Nematic Without Backlight 69.85mm x 38.10mm x 2.80mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Varitronix
Series
Packaging
Box
Part Status
Active
Number of Characters
4
Display Format
4 x 1
Character Format
7-Segment
Display Type
TN - Twisted Nematic
Display Mode
Transflective
Character Size
17.80mm H x 10.00mm W
Outline L x W x H
69.85mm x 38.10mm x 2.80mm
Viewing Area
63.75mm L x 24.38mm W
Backlight
Without Backlight
Voltage - Supply
-
Dot Size
-
Interface
-
Operating Temperature
-10°C ~ 70°C
Text Color
-
Background Color
-
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥101.95000¥101.95
10¥76.87600¥768.76
100¥64.57610¥6,457.61
500¥59.30492¥29,652.46
1,000¥56.01021¥56,010.21
Manufacturers Standard Package