VI-401-DP-RC-S | ||
---|---|---|
DigiKey Part Number | 153-1102-ND | |
Manufacturer | ||
Manufacturer Product Number | VI-401-DP-RC-S | |
Description | LCD MOD 4 DIG 4 X 1 REFLECTIVE | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Character Display Module Reflective 7-Segment TN - Twisted Nematic Without Backlight 50.80mm x 22.86mm x 2.80mm |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Characters | 4 | |
Display Format | 4 x 1 | |
Character Format | 7-Segment | |
Display Type | TN - Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 8.89mm H x 5.50mm W | |
Outline L x W x H | 50.80mm x 22.86mm x 2.80mm | |
Viewing Area | 45.70mm L x 12.70mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 3V | |
Dot Size | - | |
Interface | - | |
Operating Temperature | -10°C ~ 60°C | |
Text Color | - | |
Background Color | - | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8531.20.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.70000 | ¥41.70 |
10 | ¥29.48500 | ¥294.85 |
100 | ¥24.14930 | ¥2,414.93 |
500 | ¥20.35850 | ¥10,179.25 |
1,000 | ¥18.67361 | ¥18,673.61 |
2,000 | ¥17.90139 | ¥35,802.78 |
Attribute | Description |
---|---|
Other Names | Q6593446A 153-1102 VI401DPRCS VI-401-V02 |
Standard Package | 1 |