COGS-12264N-DP-RC-FSTN | ||
---|---|---|
DigiKey Part Number | COGS-12264N-DP-RC-FSTN-ND | |
Manufacturer | ||
Manufacturer Product Number | COGS-12264N-DP-RC-FSTN | |
Description | LCD MOD 32 DIG 12 X 2 REFLECTIVE | |
Customer Reference | ||
Detailed Description | Character Display Module Reflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic 38.00mm x 25.50mm x 2.00mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Number of Characters | 32 | |
Display Format | 12 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 3.55mm H x 2.20mm W | |
Outline L x W x H | 38.00mm x 25.50mm x 2.00mm | |
Viewing Area | 33.00mm L x 14.50mm W | |
Backlight | - | |
Voltage - Supply | - | |
Dot Size | 0.40mm W x 0.40mm H | |
Interface | - | |
Operating Temperature | - | |
Text Color | - | |
Background Color | - | |
Base Product Number |