COG-C144MVGI-08 | ||
---|---|---|
DigiKey Part Number | 153-1146-ND | |
Manufacturer | ||
Manufacturer Product Number | COG-C144MVGI-08 | |
Description | LCD DISPLAY 128X128 CSTN TRANSMS | |
Customer Reference | ||
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) CSTN - Color Super-Twisted Nematic I2C 1.44" (36.57mm) 128 x 128 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Display Type | CSTN - Color Super-Twisted Nematic | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 1.44" (36.57mm) | |
Viewing Area | 28.10mm W x 28.20mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 128 | |
Interface | I2C | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | 0.17mm W x 0.20mm H | |
Dot Pitch | 0.20mm W x 0.21mm H | |
Base Product Number |