COG-16265-DP-I2C-TC-SILVER | ||
---|---|---|
DigiKey Part Number | COG-16265-DP-I2C-TC-SILVER-ND | |
Manufacturer | ||
Manufacturer Product Number | COG-16265-DP-I2C-TC-SILVER | |
Description | LCD MOD 32DIG 16 X 2 TRANSMISSIV | |
Customer Reference | ||
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic I2C 67.00mm x 27.80mm x 2.80mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Number of Characters | 32 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 5.15mm H x 2.95mm W | |
Outline L x W x H | 67.00mm x 27.80mm x 2.80mm | |
Viewing Area | 61.00mm L x 15.80mm W | |
Backlight | - | |
Voltage - Supply | 2.85V ~ 3.15V | |
Dot Size | 0.55mm W x 0.65mm H | |
Interface | I2C | |
Operating Temperature | -10°C ~ 50°C | |
Text Color | - | |
Background Color | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Varitronix LCD Initialization Instructions |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | Varitronix LCD Initialization Instructions |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8531.20.0020 |
Attribute | Description |
---|---|
Standard Package | 500 |