UJ-R 1020 | ||
---|---|---|
DigiKey Part Number | 2000-1004-ND | |
Manufacturer | ||
Manufacturer Product Number | UJ-R 1020 | |
Description | MEMS SPEAKERS MEASUREMENT BOX | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | USound GmbH | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Instrument Direct Box | |
Material | - | |
Color | - | |
For Use With/Related Products | Hearing Aids |
Resource Type | Link |
---|---|
HTML Datasheet | CARME 2.0 User Manual |
Manuals | CARME 2.0 User Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8518.90.8100 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥505.12000 | ¥505.12 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
UJ-E1040G00 | USound GmbH | 21 | 2000-UJ-E1040G00-ND | ¥1,395.09000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | CARME UJ-R1020 2000-1004 CARME UJ-R 1020 |
Standard Package | 1 |