USE-18650-2200PCBJST | ||
---|---|---|
DigiKey Part Number | 3544-USE-18650-2200PCBJST-ND | |
Manufacturer | ||
Manufacturer Product Number | USE-18650-2200PCBJST | |
Description | BATT LITH-ION 3.7V 2.2AH 18650 | |
Customer Reference | ||
Detailed Description | 18650 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 2.2Ah | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.75" Dia x 2.70" H (19.0mm x 68.5mm) | |
Termination Style | Wire Leads with Connector | |
Discharge Rate | 440mA | |
Standard Charge Current | 1.1A | |
Standard Charge Time | 4Hrs |
Resource Type | Link |
---|---|
Datasheets | USE-18650-2200PCBJST |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8507.60.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.71000 | ¥64.71 |
10 | ¥62.55100 | ¥625.51 |
25 | ¥61.47080 | ¥1,536.77 |
50 | ¥61.11100 | ¥3,055.55 |
100 | ¥60.10330 | ¥6,010.33 |
Attribute | Description |
---|---|
Other Names | 3544-USE-18650-2200PCBJST |
Standard Package | 1 |