EMHS500ARA361MKE0S | ||
---|---|---|
DigiKey Part Number | 565-EMHS500ARA361MKE0STR-ND - Tape & Reel (TR) 565-EMHS500ARA361MKE0SCT-ND - Cut Tape (CT) 565-EMHS500ARA361MKE0SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EMHS500ARA361MKE0S | |
Description | CAP ALUM 360UF 20% 50V SMD | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 360 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 125°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 440 mA @ 120 Hz | |
Ripple Current @ High Frequency | 880 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Resource Type | Link |
---|---|
Datasheets | MHS Series Datasheet |
Featured Product | MHS Series Capacitors |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.22.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.45000 | ¥8.45 |
10 | ¥6.13800 | ¥61.38 |
50 | ¥5.36540 | ¥268.27 |
100 | ¥4.37120 | ¥437.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.17268 | ¥1,043.17 |
500 | ¥3.57662 | ¥1,788.31 |
750 | ¥3.27855 | ¥2,458.91 |
1,250 | ¥3.07982 | ¥3,849.77 |
2,500 | ¥2.88113 | ¥7,202.83 |
6,250 | ¥2.73211 | ¥17,075.69 |
12,500 | ¥2.58905 | ¥32,363.12 |
25,000 | ¥2.53342 | ¥63,335.50 |
Attribute | Description |
---|---|
Other Names | EMHS500ARA361MKE0S-ND 565-EMHS500ARA361MKE0SCT 565-EMHS500ARA361MKE0STR 565-EMHS500ARA361MKE0SDKR |
Standard Package | 250 |