Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UDOO | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Processor | Xtensa® | |
Speed | - | |
Number of Cores | 2 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 3.150" x 1.570" (80.01mm x 39.87mm) | |
Form Factor | - | |
Expansion Site/Bus | CAN, GPIO, SPI | |
RAM Capacity/Installed | 8MB/0GB | |
Storage Interface | MicroSD, SD | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥593.31600 | ¥5,933.16 |