SB02-4940-0000-C1-V | ||
---|---|---|
DigiKey Part Number | 1485-1023-ND | |
Manufacturer | ||
Manufacturer Product Number | SB02-4940-0000-C1-V | |
Description | SBC 2.56GHZ 4 CORE 8GB/8GB RAM | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Single Board Computer 2.56GHz 4 Core 8GB/8GB RAM Intel Pentium N3710 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UDOO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel Pentium N3710 | |
Speed | 2.56GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 4.720" x 3.350" (119.88mm x 85.09mm) | |
Form Factor | - | |
RAM Capacity/Installed | 8GB/8GB | |
Storage Interface | eMMC, MicroSD, SATA 3, SSD | |
Video Outputs | HDMI, MiniDP | |
Ethernet | GbE | |
USB | USB 3.0 (3) | |
Digital I/O Lines | 20 | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,001.51000 | ¥4,001.51 |