
ZED-F9H-01B | |
|---|---|
DigiKey Part Number | 672-ZED-F9H-01B-ND |
Manufacturer | |
Manufacturer Product Number | ZED-F9H-01B |
Description | MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ZED-F9H RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.207GHz, 1.2276GHz, 1.246GHz, 1.561GHz, 1.575GHz, 1.602GHz -167dBm 921.6kbps 54-LGA (22x17) |
Datasheet | Datasheet |
EDA/CAD Models | ZED-F9H-01B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 1.207GHz, 1.2276GHz, 1.246GHz, 1.561GHz, 1.575GHz, 1.602GHz | |
Sensitivity | -167dBm | |
Data Rate (Max) | 921.6kbps | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | GPS | |
Current - Receiving | 130mA | |
Data Interface | I2C, SPI, UART, USB | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 54-SMD Module | |
Supplier Device Package | 54-LGA (22x17) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,066.76000 | ¥1,066.76 |
| 10 | ¥810.41500 | ¥8,104.15 |
| 50 | ¥737.47500 | ¥36,873.75 |
| 100 | ¥671.06630 | ¥67,106.63 |











