R41Z-TA-R | ||
---|---|---|
DigiKey Part Number | 672-R41Z-TA-RTR-ND - Tape & Reel (TR) 672-R41Z-TA-RCT-ND - Cut Tape (CT) 672-R41Z-TA-RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | R41Z-TA-R | |
Description | RF TXRX MODULE BT TRACE ANT SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 802.15.4, Bluetooth Bluetooth v4.2, Thread Transceiver Module 2.4GHz Integrated, Trace Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | R41Z-TA-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | GFSK, O-QPSK | |
Frequency | 2.4GHz | |
Data Rate | 1Mbps | |
Power - Output | 3.5dBm | |
Sensitivity | -100dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | KW41Z | |
Memory Size | 512kB Flash, 128kB RAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 16.2mA | |
Current - Transmitting | 14.2mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Module | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | |
Software Download | Altium Designer Library (hosted on Github) |
Featured Product | R41Z Evaluation Kit |
CAD Models | R41Z-TA-R Models |
EDA Models | R41Z-TA-R Models |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 5A992C |
HTSUS | 8517.62.0090 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.00000 | ¥134.00 |
10 | ¥120.62100 | ¥1,206.21 |
50 | ¥108.49960 | ¥5,424.98 |
100 | ¥103.89020 | ¥10,389.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥97.64116 | ¥97,641.16 |
Attribute | Description |
---|---|
Other Names | 672-R41Z-TA-RCT 1604-1013-1-ND 1604-1013-2-ND 1604-1013-6 1604-1013-2 672-R41Z-TA-R-00TR-ND R41Z-A-R-ND 1604-1013-1 672-R41Z-TA-R-00CT-ND 1604-1013-6-ND 672-R41Z-TA-RDKR 672-R41Z-TA-R-00DKR-ND R41Z-TA-R-10 R41Z-TA-R-00 672-R41Z-TA-RTR |
Standard Package | 1,000 |