NINA-W102-00B | ||
---|---|---|
DigiKey Part Number | 672-NINA-W102-00BTR-ND - Tape & Reel (TR) 672-NINA-W102-00BCT-ND - Cut Tape (CT) 672-NINA-W102-00BDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NINA-W102-00B | |
Description | RF TXRX MOD BT STAMPED METAL SMD | |
Customer Reference | ||
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 Transceiver Module 2.4GHz Stamped Metal Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | NINA-W102-00B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, GFSK, QDPSK, QPSK, OFDM | |
Frequency | 2.4GHz | |
Data Rate | 72Mbps | |
Power - Output | 16dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | ADC, GPIO, I2C, SPI, UART | |
Antenna Type | Stamped Metal | |
Utilized IC / Part | ESP32-D0WDQ6 | |
Memory Size | 16Mb Flash, 448kB ROM, 520kB SRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 95mA | |
Current - Transmitting | 130mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 36-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.57000 | ¥63.57 |
10 | ¥57.84600 | ¥578.46 |
50 | ¥53.21460 | ¥2,660.73 |
100 | ¥49.50980 | ¥4,950.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥49.50998 | ¥24,754.99 |