NINA-B316-01B | ||
---|---|---|
DigiKey Part Number | 672-NINA-B316-01BTR-ND - Tape & Reel (TR) 672-NINA-B316-01BCT-ND - Cut Tape (CT) 672-NINA-B316-01BDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NINA-B316-01B | |
Description | RF TXRX MODULE BT PCB TRACE SMD | |
Customer Reference | ||
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz PCB Trace Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -100dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB | |
Antenna Type | PCB Trace | |
Utilized IC / Part | nRF52840 | |
Memory Size | 1MB Flash, 256kB RAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 4.8mA | |
Current - Transmitting | 14.1mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 55-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.93000 | ¥130.93 |
10 | ¥117.79600 | ¥1,177.96 |
50 | ¥106.00820 | ¥5,300.41 |
100 | ¥101.45980 | ¥10,145.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥95.39970 | ¥47,699.85 |