TP-SC24-20N-MPPT | ||
---|---|---|
DigiKey Part Number | 2303-TP-SC24-20N-MPPT-ND | |
Manufacturer | ||
Manufacturer Product Number | TP-SC24-20N-MPPT | |
Description | BATT CHARGER SOLAR 20A | |
Customer Reference | ||
Detailed Description | Solar Charger Battery Charger 20A 12V/24V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Solar Charger | |
Battery Chemistry | Lead Acid, Lithium-Ion | |
Battery Cell Size | 12V/24V | |
Number of Cells | 1 | |
Voltage - Nominal | - | |
Charge Current - Max | 20A | |
Charge Time | - | |
Voltage - Input | 110V | |
Power - Max | 260W, 520W | |
Size / Dimension | 8.30" L x 5.90" W x 2.30" H (210.82mm x 149.86mm x 58.42mm) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | LED Indicator, Multiple Charge Modes | |
Operating Temperature | -35°C ~ 55°C | |
Approval Agency | CE | |
Base Product Number |