TP-POE-HP-56G-FBN | ||
---|---|---|
DigiKey Part Number | 2303-TP-POE-HP-56G-FBN-ND | |
Manufacturer | ||
Manufacturer Product Number | TP-POE-HP-56G-FBN | |
Description | 56V 60W 4 PAIR HIGH POWER GIGABI | |
Customer Reference | ||
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Passive Injector 10/100/1000 Mbps Data Rate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Passive Injector | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Ports | 1 | |
Voltage - Output | 56V | |
Current - Output | 1.07 A | |
Power (Watts) - Per Port | 60W | |
Compliance | - | |
Data Rate | 10/100/1000 Mbps | |
Features | OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 60°C | |
Efficiency | 80% | |
Mounting Type | Desktop | |
Size / Dimension | 4.90" L x 3.00" W x 1.50" H (124.5mm x 76.2mm x 38.1mm) | |
Approval Agency | FCC, TUV | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TP-POE-HP-56G-FBN |
Featured Product | PoE Power Sources |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.7001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥848.14000 | ¥848.14 |
10 | ¥821.63200 | ¥8,216.32 |
25 | ¥795.12560 | ¥19,878.14 |
50 | ¥728.86440 | ¥36,443.22 |
100 | ¥705.01100 | ¥70,501.10 |
Attribute | Description |
---|---|
Other Names | 2303-TP-POE-HP-56G-FBN |
Standard Package | 50 |