TP-MS616 | ||
---|---|---|
DigiKey Part Number | 2303-TP-MS616-ND | |
Manufacturer | ||
Manufacturer Product Number | TP-MS616 | |
Description | MID SPAN VERY HIGH POWER 40W POE | |
Customer Reference | ||
Detailed Description | 56V Power Over Ethernet (POE) 32 Port Midspan Injector 10/100/1000 Mbps Data Rate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 100 ~ 240 VAC | |
Number of Ports | 32 | |
Voltage - Output | 56V | |
Current - Output | 625 mA | |
Power (Watts) - Per Port | 35W | |
Compliance | IEEE802.3af, IEEE802.3at | |
Data Rate | 10/100/1000 Mbps | |
Features | OCP, OTP, OVP | |
Operating Temperature | -20°C ~ 65°C | |
Efficiency | - | |
Mounting Type | Desktop | |
Size / Dimension | 16.90" L x 11.40" W x 1.70" H (429.3mm x 289.6mm x 43.2mm) | |
Approval Agency | - | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) |
Resource Type | Link |
---|---|
Datasheets | TP-MS616 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥8,439.39500 | ¥16,878.79 |
Attribute | Description |
---|---|
Other Names | 2303-TP-MS616 3833-TP-MS616 3833-TP-MS616-ND |
Standard Package | 2 |