TP-BC12-300 | ||
---|---|---|
DigiKey Part Number | 2303-TP-BC12-300-ND | |
Manufacturer | ||
Manufacturer Product Number | TP-BC12-300 | |
Description | BATT CHARGER DESKTOP 12V 5A | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Desktop Battery Charger 12V 5A 12V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desktop | |
Battery Chemistry | Lead Acid | |
Battery Cell Size | 12V | |
Number of Cells | 1 | |
Voltage - Nominal | 12V | |
Charge Current - Max | 5A | |
Charge Time | - | |
Voltage - Input | 120VAC/240VAC | |
Power - Max | 210W | |
Size / Dimension | 9.80" L x 7.30" W x 2.20" H (248.92mm x 185.42mm x 55.88mm) | |
Mounting Type | Desktop | |
Termination Style | Screw Terminal | |
Features | LED Indicator | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | CSA, FCC, TUV, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥2,985.58700 | ¥29,855.87 |