RMB | USD

8WE-40.000MDM-T

8WE-40.000MDE-T

Digi-Key Part Number
887-8WE-40.000MDE-TTR-ND - Tape & Reel (TR)
Manufacturer
TXC CORPORATION
Manufacturer Product Number
8WE-40.000MDE-T
Supplier
Description
XTAL OSC XO 40.000MHZ CMOS SMD
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
40MHz XO (Standard) CMOS (Low EMI) Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TXC CORPORATION
Series
Package
Tape & Reel (TR)
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable
Output
CMOS (Low EMI)
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098"" L x 0.079"" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035"" (0.90mm)
Current - Supply (Disable) (Max)
-
Frequency
40MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0080
Available To Order

Additional Resources
AttributeDescription
Other Names887-8WE-40.000MDE-TTR
Standard Package3,000