RMB | USD

7W_7mm SERIES
7W_7mm SERIES
7W Series Side
7W Series Top

7W-22.000MBE-T

Digi-Key Part Number
7W-22.000MBE-T-ND - Tape & Reel (TR)
Manufacturer
TXC CORPORATION
Manufacturer Product Number
7W-22.000MBE-T
Supplier
Description
XTAL OSC XO 22.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
22MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TXC CORPORATION
Series
Package
Tape & Reel (TR)
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276"" L x 0.197"" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.056"" (1.42mm)
Current - Supply (Disable) (Max)
-
Frequency
22MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0080
Available To Order

Additional Resources
AttributeDescription
Standard Package1,000