BD0810N50100AHF | ||
---|---|---|
DigiKey Part Number | 1173-BD0810N50100AHFTR-ND - Tape & Reel (TR) 1173-BD0810N50100AHFCT-ND - Cut Tape (CT) 1173-BD0810N50100AHFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD0810N50100AHF | |
Description | XFRMR BALUN RF 0402 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | RF Balun 800MHz ~ 1GHz 50 / 100Ohm 0404 (1010 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 800MHz ~ 1GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 5° | |
Insertion Loss (Max) | 1.2dB | |
Return Loss (Min) | 18dB | |
Package / Case | 0404 (1010 Metric) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.51800 | ¥45.18 |
25 | ¥4.08320 | ¥102.08 |
100 | ¥3.57280 | ¥357.28 |
250 | ¥3.13512 | ¥783.78 |
500 | ¥2.77062 | ¥1,385.31 |
1,000 | ¥2.18727 | ¥2,187.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.37793 | ¥9,511.72 |
8,000 | ¥2.03823 | ¥16,305.84 |
28,000 | ¥1.80467 | ¥50,530.76 |