OPL560-OCA | ||
---|---|---|
DigiKey Part Number | 365-2073-ND | |
Manufacturer | ||
Manufacturer Product Number | OPL560-OCA | |
Description | SENSOR PHOTOLOGIC SIDE LOOKING | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Optical Sensor 935nm Photo Detector, Logic Output Open Collector 3-SIP, Side View | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 935nm | |
Type | Photo Detector, Logic Output | |
Output Type | Open Collector | |
Package / Case | 3-SIP, Side View | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.76000 | ¥16.76 |
100 | ¥15.37500 | ¥1,537.50 |
250 | ¥14.72664 | ¥3,681.66 |
500 | ¥14.26354 | ¥7,131.77 |
1,000 | ¥13.70782 | ¥13,707.82 |
2,500 | ¥13.15213 | ¥32,880.32 |
5,000 | ¥12.96686 | ¥64,834.30 |