OPF390C | ||
---|---|---|
DigiKey Part Number | OPF390C-ND | |
Manufacturer | ||
Manufacturer Product Number | OPF390C | |
Description | XMITTER FIBER OPTIC 850NM TO18 | |
Customer Reference | ||
Detailed Description | Fiber Optic Transmitter 850nm 2V 100 mA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 850nm | |
Spectral Bandwidth | 35nm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - DC Forward (If) (Max) | 100 mA | |
Voltage - DC Reverse (Vr) (Max) | 1 V | |
Connector Type | - |