OPB9000 | ||
---|---|---|
DigiKey Part Number | 365-2083-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | OPB9000 | |
Description | SENSOR OPT REFLECTIVE 8SMD | |
Customer Reference | ||
Detailed Description | Reflective Optical Sensor White Paper 8-SMD, No Lead | |
EDA/CAD Models | OPB9000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensing Distance | - | |
Sensing Method | Reflective | |
Sensing Object | White Paper | |
Output Configuration | Light-On | |
Sensing Light | - | |
Mounting Type | Surface Mount | |
Current - Supply | 16 mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Package / Case | 8-SMD, No Lead | |
Features | - |