OPB606A | ||
---|---|---|
DigiKey Part Number | 365-1088-ND | |
Manufacturer | ||
Manufacturer Product Number | OPB606A | |
Description | SENSR OPTO TRANS 1.27MM REFL PCB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Reflective Optical Sensor 0.050" (1.27mm) PCB Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | OPB606A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.050" (1.27mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 25 mA | |
Current - DC Forward (If) (Max) | 50 mA | |
Output Type | Phototransistor | |
Response Time | - | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | OPB606,607A,B,C |
CAD Models | OPB606A Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.49.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
100 | ¥12.49980 | ¥1,249.98 |
250 | ¥12.12940 | ¥3,032.35 |
500 | ¥11.66644 | ¥5,833.22 |
1,000 | ¥11.29607 | ¥11,296.07 |
2,500 | ¥10.92578 | ¥27,314.45 |
5,000 | ¥10.46281 | ¥52,314.05 |
Attribute | Description |
---|---|
Other Names | 365-1088 |
Standard Package | 500 |