OP296B | ||
---|---|---|
DigiKey Part Number | 365-1596-ND | |
Manufacturer | ||
Manufacturer Product Number | OP296B | |
Description | EMITTER IR 890NM 150MA T 1 3/4 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 890nm 2V 150mA 20° T 1 3/4 | |
Datasheet | Datasheet | |
EDA/CAD Models | OP296B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 150mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 890nm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | T 1 3/4 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | OP290 Series |
CAD Models | OP296B Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
100 | ¥7.40730 | ¥740.73 |
250 | ¥7.22208 | ¥1,805.52 |
500 | ¥6.94430 | ¥3,472.15 |
1,000 | ¥6.75912 | ¥6,759.12 |
2,500 | ¥6.57398 | ¥16,434.95 |
5,000 | ¥6.20363 | ¥31,018.15 |
10,000 | ¥6.13414 | ¥61,341.40 |
Attribute | Description |
---|---|
Other Names | OP296 OP296B-ND 365-1596 |
Standard Package | 500 |