PS45-21PC3BR10K | ||
---|---|---|
DigiKey Part Number | 987-1409-ND | |
Manufacturer | ||
Manufacturer Product Number | PS45-21PC3BR10K | |
Description | SLIDE POT 10KOHM 0.125W TOP 45MM | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 10 kOhms 0.125W, 1/8W Through Hole Slide Potentiometer Top Adjustment Type | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Dual | |
Travel Range | 45mm | |
Size / Dimension | Rectangular - 2.362" L x 0.354" W x 0.256" H (60.00mm x 9.00mm x 6.50mm) | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.82000 | ¥23.82 |
10 | ¥20.95900 | ¥209.59 |
25 | ¥18.78640 | ¥469.66 |
40 | ¥18.06450 | ¥722.58 |
80 | ¥17.34200 | ¥1,387.36 |
230 | ¥16.61952 | ¥3,822.49 |
780 | ¥13.36776 | ¥10,426.85 |
1,560 | ¥13.00644 | ¥20,290.05 |
5,460 | ¥10.83870 | ¥59,179.30 |