91AR500LF | ||
---|---|---|
DigiKey Part Number | 987-1564-ND | |
Manufacturer | ||
Manufacturer Product Number | 91AR500LF | |
Description | THUMBWHEEL POT 500 OHM 0.5W TOP | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 500 Ohms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Top Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 91AR500LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Number of Turns | 1 | |
Adjustment Type | Top Adjustment | |
Size / Dimension | Round - 0.375" Dia x 0.200" H (9.53mm x 5.08mm) | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 91 Model |
EDA Models | 91AR500LF Models |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.40.8050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.32000 | ¥17.32 |
10 | ¥15.24300 | ¥152.43 |
100 | ¥12.61200 | ¥1,261.20 |
1,000 | ¥9.45874 | ¥9,458.74 |
5,000 | ¥7.88229 | ¥39,411.45 |
10,000 | ¥7.35680 | ¥73,568.00 |
Attribute | Description |
---|---|
Other Names | 987-1564 |
Standard Package | 100 |