84WR2KLFTR | ||
---|---|---|
DigiKey Part Number | 987-1809-2-ND - Tape & Reel (TR) 987-1809-1-ND - Cut Tape (CT) 987-1809-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 84WR2KLFTR | |
Description | TRIMMER 2K OHM 0.25W SMD TOP | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 2 kOhms 0.25W, 1/4W Surface Mount Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 84WR2KLFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Surface Mount | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.32000 | ¥27.32 |
10 | ¥23.91000 | ¥239.10 |
25 | ¥21.34880 | ¥533.72 |
50 | ¥20.06760 | ¥1,003.38 |
100 | ¥19.64090 | ¥1,964.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥18.78705 | ¥7,514.82 |
800 | ¥14.51725 | ¥11,613.80 |
1,200 | ¥13.23633 | ¥15,883.60 |
2,000 | ¥12.38240 | ¥24,764.80 |