34-1032-2A | ||
---|---|---|
DigiKey Part Number | 987-1692-ND | |
Manufacturer | ||
Manufacturer Product Number | 34-1032-2A | |
Description | HEX NUT | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hex Nut | |
For Use With/Related Products | P160 Series Potentiometers | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7318.16.0085 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.49000 | ¥9.49 |
5 | ¥7.94000 | ¥39.70 |
10 | ¥7.14700 | ¥71.47 |
25 | ¥6.35120 | ¥158.78 |
50 | ¥5.71760 | ¥285.88 |
100 | ¥5.55830 | ¥555.83 |
250 | ¥5.39968 | ¥1,349.92 |
Attribute | Description |
---|---|
Other Names | 34-1032-2A-ND 987-1692 Q9460392 |
Standard Package | 1,000 |