2646 | ||
---|---|---|
DigiKey Part Number | 987-1654-ND | |
Manufacturer | ||
Manufacturer Product Number | 2646 | |
Description | SCALE DIAL 0.25" 20 TURN PLASTIC | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Shaft Size 20.0 Turn Plastic Scale Dial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Shaft Size | 0.250" (6.35mm) | |
Number of Turns | 20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥180.16000 | ¥180.16 |
10 | ¥148.89800 | ¥1,488.98 |
30 | ¥142.25867 | ¥4,267.76 |
50 | ¥135.14560 | ¥6,757.28 |
100 | ¥124.71260 | ¥12,471.26 |
250 | ¥123.29032 | ¥30,822.58 |
500 | ¥118.54836 | ¥59,274.18 |