2641 | ||
---|---|---|
DigiKey Part Number | 2641-ND | |
Manufacturer | ||
Manufacturer Product Number | 2641 | |
Description | SCALE DIAL 0.125" 15 TURN PLAS | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 0.125" (3.18mm) Shaft Size 15.0 Turn Plastic Scale Dial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shaft Size | 0.125" (3.18mm) | |
Number of Turns | 15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥313.21360 | ¥15,660.68 |