23AR500LFTR | ||
---|---|---|
DigiKey Part Number | 987-1590-2-ND - Tape & Reel (TR) 987-1590-1-ND - Cut Tape (CT) 987-1590-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 23AR500LFTR | |
Description | TRIMMER 500 OHM 0.25W J LEAD TOP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 500 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 23AR500LFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 23 Model |
CAD Models | 23AR500LFTR Models |
EDA Models | 23AR500LFTR Models |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.40.8050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.39000 | ¥14.39 |
10 | ¥12.61700 | ¥126.17 |
25 | ¥11.31280 | ¥282.82 |
50 | ¥10.87880 | ¥543.94 |
100 | ¥10.44390 | ¥1,044.39 |
250 | ¥10.00896 | ¥2,502.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥8.26828 | ¥4,134.14 |
1,000 | ¥7.83302 | ¥7,833.02 |
2,500 | ¥6.74511 | ¥16,862.78 |
5,000 | ¥6.52752 | ¥32,637.60 |
12,500 | ¥6.09235 | ¥76,154.38 |
Attribute | Description |
---|---|
Other Names | 987-1590-6 987-1590-1 987-1590-2 |
Standard Package | 500 |