
TA2538A | |
|---|---|
DigiKey Part Number | 4606-TA2538ATR-ND - Tape & Reel (TR) 4606-TA2538ACT-ND - Cut Tape (CT) 4606-TA2538ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA2538A |
Description | FILTER SAW 1.2465GHZ 5-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.2465GHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 2.8dB 63MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 2.8dB |
Manufacturer TST | Applications Wireless |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 5-SMD, No Lead |
Frequency - Center 1.2465GHz | Height (Max) 0.026" (0.65mm) |
Bandwidth 63MHz | Size / Dimension 0.055" L x 0.043" W (1.40mm x 1.10mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥116.85000 | ¥116.85 |
| 10 | ¥95.37500 | ¥953.75 |
| 25 | ¥87.96360 | ¥2,199.09 |
| 50 | ¥82.74540 | ¥4,137.27 |
| 100 | ¥79.14310 | ¥7,914.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥64.65908 | ¥193,977.24 |








