1.26852GHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 4.5dB 20.46MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA1835A

DigiKey Part Number
4606-TA1835ATR-ND - Tape & Reel (TR)
4606-TA1835ACT-ND - Cut Tape (CT)
4606-TA1835ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TA1835A
Description
FILTER SAW 1.26852GHZ 5-SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.26852GHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 4.5dB 20.46MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
4.5dB
Manufacturer
TST
Applications
Wireless
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
5-SMD, No Lead
Frequency - Center
1.26852GHz
Height (Max)
0.028" (0.70mm)
Bandwidth
20.46MHz
Size / Dimension
0.055" L x 0.043" W (1.40mm x 1.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,836
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥115.61000¥115.61
10¥94.35000¥943.50
25¥87.02400¥2,175.60
50¥81.86060¥4,093.03
100¥78.19380¥7,819.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥63.88379¥191,651.37
Manufacturers Standard Package