
TA0970A | |
|---|---|
DigiKey Part Number | 4606-TA0970ATR-ND - Tape & Reel (TR) 4606-TA0970ACT-ND - Cut Tape (CT) 4606-TA0970ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA0970A |
Description | FILTER SAW 1.09GHZ 6-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.09GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.3dB 30MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 2.3dB |
Manufacturer TST | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Frequency - Center 1.09GHz | Height (Max) 0.056" (1.43mm) |
Bandwidth 30MHz | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥146.46000 | ¥146.46 |
| 10 | ¥119.51400 | ¥1,195.14 |
| 25 | ¥110.23560 | ¥2,755.89 |
| 50 | ¥103.69440 | ¥5,184.72 |
| 100 | ¥101.94940 | ¥10,194.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥83.29189 | ¥83,291.89 |









