USA-49WG | ||
---|---|---|
DigiKey Part Number | TL489-ND | |
Manufacturer | ||
Manufacturer Product Number | USA-49WG | |
Description | 4-PORT SERIAL TO USB ADAPTER | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - B 2.0 Female | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male (4) | |
Interface | - | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | USB - B 2.0 Male to USB - A 2.0 Male Cable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥826.32000 | ¥826.32 |
10 | ¥758.27500 | ¥7,582.75 |
25 | ¥729.11000 | ¥18,227.75 |
50 | ¥704.80640 | ¥35,240.32 |
100 | ¥665.92060 | ¥66,592.06 |