UPB-10K4-S2U | ||
---|---|---|
DigiKey Part Number | TL1898-ND | |
Manufacturer | ||
Manufacturer Product Number | UPB-10K4-S2U | |
Description | BATT CHG USB PWR PK 5V 1A/2.4A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | USB Power Bank Battery Charger 5V 1A, 2.4A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB Power Bank | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 2 | |
Voltage - Nominal | 5V | |
Charge Current - Max | 1A, 2.4A | |
Charge Time | - | |
Voltage - Input | - | |
Power - Max | - | |
Size / Dimension | 5.50" L x 2.50" W x 1.00" H (139.70mm x 63.50mm x 25.40mm) | |
Mounting Type | Desktop | |
Termination Style | USB A Receptacle (2) | |
Features | 10.4Ah Internal Battery, LED Indicator | |
Operating Temperature | 0°C ~ 45°C | |
Approval Agency | CE | |
Weight | 270 g |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥366.49000 | ¥366.49 |
10 | ¥332.14500 | ¥3,321.45 |
100 | ¥304.65850 | ¥30,465.85 |