U360-004-2F | ||
---|---|---|
DigiKey Part Number | 95-U360-004-2F-ND | |
Manufacturer | ||
Manufacturer Product Number | U360-004-2F | |
Description | 4-PORT USB 3.0 SUPERSPEED HUB FO | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Voltage - Input | 12V | |
Mounting Type | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥399.26000 | ¥399.26 |
10 | ¥361.79400 | ¥3,617.94 |
25 | ¥349.31960 | ¥8,732.99 |
50 | ¥336.84540 | ¥16,842.27 |
100 | ¥331.85440 | ¥33,185.44 |
250 | ¥324.88860 | ¥81,222.15 |