U338-06N-SATA-B | ||
---|---|---|
DigiKey Part Number | TL2303-ND | |
Manufacturer | ||
Manufacturer Product Number | U338-06N-SATA-B | |
Description | USB 3.0 SUPERSPEED TO SATA III A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active |
Resource Type | Link |
---|---|
Datasheets | U338-06N-SATA-B Datasheet |
HTML Datasheet | U338-06N-SATA-B Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.01000 | ¥149.01 |
10 | ¥129.11100 | ¥1,291.11 |
100 | ¥106.41090 | ¥10,641.09 |
Attribute | Description |
---|---|
Other Names | TL2303 U338-06N-SATA-B-ND |
Standard Package | 1 |