U280-016-RM | ||
---|---|---|
DigiKey Part Number | TL2282-ND | |
Manufacturer | ||
Manufacturer Product Number | U280-016-RM | |
Description | BATT CHARGING STATION 5V 2.4A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Charging Station Battery Charger 5V 2.4A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Charging Station | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 16 | |
Voltage - Nominal | 5V | |
Charge Current - Max | 2.4A | |
Charge Time | - | |
Voltage - Input | 100 ~ 240VAC | |
Power - Max | 12W | |
Size / Dimension | 9.45" L x 18.66" W x 1.71" H (240.00mm x 474.00mm x 43.40mm) | |
Mounting Type | Chassis Mount | |
Termination Style | USB A Receptacle | |
Features | LED Indicator | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | - | |
Weight | 3300 g |
Resource Type | Link |
---|---|
Datasheets | U280-016-RM Datasheet |
HTML Datasheet | U280-016-RM Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,790.91000 | ¥3,790.91 |
10 | ¥3,512.87700 | ¥35,128.77 |
Attribute | Description |
---|---|
Other Names | U280-016-RM-ND TL2282 |
Standard Package | 1 |